DRAM

 DRAM
DRAM is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more. Please view our large selection of DRAM below.
Results: 2.969
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Winbond DRAM 256Mb HyperRAM x16, 200MHz, Ind temp, 1.8V 139In Stock
490Expected 14/04/2026
Min.: 1
Mult.: 1
Max.: 139

HyperRAM 256 Mbit 16 bit 200 MHz WFBGA-49 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Winbond DRAM 1Gb, DDR2-800, x8. Ind temp 4In Stock
Min.: 1
Mult.: 1
Max.: 4

SDRAM - DDR2 1 Gbit 800 MHz WBGA-84 8 M x 16 1.7 V 1.9 V Tray
Winbond DRAM 2Gb DDR2-800, x16 57In Stock
Min.: 1
Mult.: 1
Max.: 57

SDRAM - DDR2 2 Gbit 16 bit WBGA-84 128 M x 16 1.7 V 1.9 V 0 C + 85 C W972GG6KB Tray
Winbond DRAM 512Mb DDR2-800, x16 18In Stock
Min.: 1
Mult.: 1
Max.: 18

SDRAM - DDR2 512 Mbit 16 bit 400 MHz VFBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C W9751G6NB Tray
Winbond DRAM 512Mb DDR2-800, x16 Ind Temp 8In Stock
Min.: 1
Mult.: 1
Max.: 58

SDRAM - DDR2 512 Mbit 16 bit 400 MHz VFBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C W9751G6NB Tray
Winbond DRAM 256Mb LPDDR2, x16, 400MHz, -25 - 85C 119In Stock
Min.: 1
Mult.: 1
Max.: 119

SDRAM Mobile - LPDDR2 256 Mbit 16 bit 400 MHz VFBGA-134 16 M x 16 1.14 V 1.95 V - 25 C + 85 C W978H6KB
Winbond DRAM 1Gb LPDDR2, x32, 400MHz, -25 - 85C 129In Stock
Min.: 1
Mult.: 1
Max.: 129

SDRAM - LPDDR2 1 Gbit 32 bit 400 MHz VFBGA-134 32 M x 32 1.14 V 1.95 V - 25 C + 85 C W97AH2NB Tray
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz, 74In Stock
Min.: 1
Mult.: 1
Max.: 74

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9812G6JB
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz, Ind temp 4In Stock
972On Order
Min.: 1
Mult.: 1
Max.: 4

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C W9812G6KH Tray
Winbond DRAM 64Mb, SDR SDRAM, x16, 166MHz, 46nm 5In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9864G6KH Tray
Advantech SQR-SD4N8G3K2SNBCB
Advantech DRAM 260pin SODIMM DDR4 3200 8GB 1.2v 1Gx8(0-85) 1In Stock
Min.: 1
Mult.: 1
Max.: 1

ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 102In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Commercial Temp - Tray 500In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C Tray
ISSI IS43LQ32256B-062BLI
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 53In Stock
136Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 21

ISSI IS46LQ32256B-062BLA1
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 124In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI DRAM 64M, 3.3V, M-SDRAM 2Mx32, 133Mhz, RoHS 63In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM Mobile 64 Mbit 16 bit 133 MHz FBGA-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M
ISSI DRAM 512M 1.2/1.8V 32Mx16 400MHz 134ball BGA 131In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile - LPDDR2 512 Mbit 16 bit 400 MHz FBGA-134 32 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS 5In Stock
136Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 1

SDRAM - LPDDR4 8 Gbit 1.866 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS 161In Stock
190Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 16

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 6In Stock
5.510On Order
Min.: 1
Mult.: 1
Max.: 996

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL Tray
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 18In Stock
1.500Expected 07/07/2026
Min.: 1
Mult.: 1
Max.: 667
Reel: 1.500

SDRAM - DDR3L 4 Gbit 16 bit BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 170In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT 36In Stock
540On Order
Min.: 1
Mult.: 1
Max.: 116

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Automotive Temp - Tray 3In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Automotive Temp - Tray 13In Stock
209Expected 17/06/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C128M16D2A-25 Tray