EEPROM

 EEPROM
EEPROM (Electrically Erasable Programmable Read Only Memory) is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Maxim Integrated, Microchip, ON Semiconductor, STMicroelectronics, & more. Please view our selection of EEPROM below.
Results: 5.228
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 16KB I2C SER EEPROM 60.239In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 56.070In Stock
Min.: 1
Mult.: 1
Reel: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit serial I2C bus EEPROM 119.253In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 24.487In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit Microwire Serial EEPROM 88.588In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C66 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 29.505In Stock
Min.: 1
Mult.: 1
Reel: 4.000

64 kbit Serial 1 MHz 8 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 69.671In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 14.595In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM MUX 321.178In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 4.045In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 145 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 512B EEPROM W/SHA-256 TDFN T&R 29.997In Stock
Min.: 1
Mult.: 1
Reel: 2.500

512 bit 1-Wire 256 x 2 TDFN-6 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E15Q Reel, Cut Tape, MouseReel
onsemi EEPROM LOW-SATURATION VOLTAGE 89.933In Stock
Min.: 1
Mult.: 1
Reel: 3.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 500 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mb 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 407In Stock
Min.: 1
Mult.: 1

1 Mbit I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 217In Stock
Min.: 1
Mult.: 1

1 Mbit I2C 1 MHz 128 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 2.541In Stock
Min.: 1
Mult.: 1
Reel: 3.300

16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2k 256X8 OR 128X16 SER EE EXT 3.382In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 150NS, PLCC, IND TEMP, GREEN - test to 105C 943In Stock
Min.: 1
Mult.: 1
Reel: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Reel, Cut Tape
Microchip Technology EEPROM 2K 256x8 SERIAL EE 3.471In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN 2.297In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 kbit Serial 400 kHz 256 x 8 SOP-14 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BU9882F-WE Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE 26.930In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 16.210In Stock
Min.: 1
Mult.: 1
Reel: 4.000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM 16.896In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 kbit SPI 5 MHz 256 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15.782In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM SPI Bus EEProm High Speed Clck 18.181In Stock
Min.: 1
Mult.: 1
Reel: 2.500

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7.570In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel