EEPROM

 EEPROM
EEPROM (Electrically Erasable Programmable Read Only Memory) is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Maxim Integrated, Microchip, ON Semiconductor, STMicroelectronics, & more. Please view our selection of EEPROM below.
Results: 5.229
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 128x16 Rot Pin 4.895In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 2MHz, Ind Tmp, 8-UDFN 16.713In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 UDFN-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN 2.297In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 kbit Serial 400 kHz 256 x 8 SOP-14 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BU9882F-WE Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8.919In Stock
Min.: 1
Mult.: 1
Reel: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 88.577In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit I2C EEProm 400kHz 1.8V to 5.5V 68.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V EE 19.953In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz IndTmp 8-SOIC-N 16.182In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Tube
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 12.407In Stock
Min.: 1
Mult.: 1
Reel: 15.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8V 5.280In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 - 1.8V 7.653In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SER EE 2.5V IND 1/2 ARAY WP 30.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 2.196In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube

Microchip Technology EEPROM 4kx8 17.783In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8kx8 - 1.8V 6.362In Stock
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 4.897In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 MSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 10.378In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 2.5V 12.194In Stock
Min.: 1
Mult.: 1
Reel: 3.300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 4.062In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 3.763In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 8kx8 - 2.5V 11.213In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 4.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit SPI 10 MHz 512 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 5.063In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3.594In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 4.358In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit SPI 5 MHz 128 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel