F-RAM

 F-RAM
FRAM (Ferroelectric memory) is available at Mouser Electronics from Cypress Semiconductor and ROHM Semiconductor. Mouser is an authorized distributor for many FRAM memory products. Please view our large selection of FRAM memory below.
Results: 502
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies CY15B256J-SXE
Infineon Technologies F-RAM 256Kb serial I2C F-RAM, 3Volt 46In Stock
485Expected 26/03/2026
Min.: 1
Mult.: 1

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B256J Tube
Infineon Technologies FM24V01A-GTR
Infineon Technologies F-RAM FRAM 363In Stock
2.500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

128 kbit I2C 3.4 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM 6In Stock
Min.: 1
Mult.: 1

8 Mbit Quad SPI 108 MHz 1 M x 8 FBGA-24 1.71 V 1.89 V - 40 C + 85 C Tray
Infineon Technologies F-RAM F-RAM Memory Serial 225In Stock
Min.: 1
Mult.: 1

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064Q Tube
RAMXEED F-RAM 256bit FeRAM with SPI serial interface - SOP8 tube 225In Stock
Min.: 1
Mult.: 1

256 kbit SPI 25 MHz, 33 MHz 32 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Tube
ROHM Semiconductor F-RAM 32K; SPI; 3.3V FeRAM 15MHz 41In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit SPI 15 MHz 4 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor F-RAM 256K; SPI; 3.3V FeRAM 15MHz 8In Stock
Min.: 1
Mult.: 1
Reel: 2.500

256 kbit SPI 15 MHz 32 k x 8 SOP-8 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies CY15B256Q-SXA
Infineon Technologies F-RAM FRAM 1In Stock
Min.: 1
Mult.: 1

25 MHz, 40 MHz SOIC-8 CY15B256Q Tube
Infineon Technologies F-RAM FRAM
960Expected 28/05/2026
Min.: 1
Mult.: 1

16 Mbit Quad SPI 108 MHz 2 M x 8 FBGA-24 1.8 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies F-RAM NVRAM FRAM Memory Serial
9.936On Order
Min.: 1
Mult.: 1
Reel: 2.500

256 kbit SPI 25 MHz, 40 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V02 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM SPI FRAM 256k 3-5V
3.669On Order
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Tube
RAMXEED F-RAM 1Mbit FeRAM with I2C serial interface, 1.8V, 3V - T&R
1.371Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.500
Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface - SON8 T&R
4.431Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

16 kbit I2C 1 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C)
2.730Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C)
1.497Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (1M x8) parallel interface - FBGA48 tray
480Expected 09/03/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 1 M x 8 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - FBGA48 tray
141Expected 21/04/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies FM25V02A-DGQTR
Infineon Technologies F-RAM FRAM
6.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

33 MHz DFN-8 Reel, Cut Tape, MouseReel
Infineon Technologies FM18W08-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM
1.996Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Reel, Cut Tape, MouseReel
RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R
2.702Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 WLP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (125C)
1.388On Order
Min.: 1
Mult.: 1
Reel: 1.500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 tube (AEC-Q100 125C)
517On Order
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Infineon Technologies F-RAM Excelon LP 40 MHz 8-EIAJ
873Expected 26/02/2026
Min.: 1
Mult.: 1

8 Mbit SPI 40 MHz 1 M x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C CY15B108 Tube

Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM
3.214Expected 23/04/2026
Min.: 1
Mult.: 1

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM
481On Order
Min.: 1
Mult.: 1

512 kbit I2C 3.4 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V05-G Tube