SRAM

Results: 11.970
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 298In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 4Mb 256Kx16 10ns 2.4-3.6V Async SRAM 2.027In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns 472In Stock
Min.: 1
Mult.: 1
Max.: 7

8 Mbit 512 k x 16 55 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44
Alliance Memory SRAM 2M, 3.3V, 55ns 128K x 16 Asyn SRAM 507In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 2.305In Stock
Min.: 1
Mult.: 1
Max.: 111

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 1.742In Stock
Min.: 1
Mult.: 1
Max.: 127
Reel: 2.000

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 8M, 2.4V-3.6V, 10ns LP Async SRAM 137In Stock
Min.: 1
Mult.: 1
Max.: 4

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,70ns,1.65v-2.2v,48 Ball mBGA (7.2x8.7mm), RoHS 235In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 70 ns 2.2 V 1.65 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Commercial Temp - Tube 774In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 526In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M 9In Stock
Min.: 1
Mult.: 1
No
144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray

ISSI SRAM 2M (128Kx16) 12ns Async SRAM 345In Stock
Min.: 1
Mult.: 1
Max.: 49

2 Mbit 128 k x 16 12 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

Infineon Technologies SRAM 1Mb 10ns 128K x 8 Fast Async SRAM 462In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Mbit 128 k x 8 10 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 373In Stock
Min.: 1
Mult.: 1
Max.: 31

16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v 163In Stock
Min.: 1
Mult.: 1
Max.: 6

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48ball TFBGA, 10ns, Industrial Temp - Tray 341In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI IS66WVO16M8DBLL-133BLI
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS 932In Stock
Min.: 1
Mult.: 1
Max.: 4

128 Mbit 16 M x 8 7 ns 133 MHz Serial 3.6 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT TFBGA-24
Infineon Technologies CY7C1381KV33-100AXC
Infineon Technologies SRAM SYNC SRAMS 447In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA 0 C + 70 C SMD/SMT Tray
ISSI IS66WVO32M8DALL-200BLI
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 573In Stock
Min.: 1
Mult.: 1
Max.: 200

256 Mbit 32 M x 8 5 ns 200 MHz Serial 1.95 V 1.7 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS 1.611In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 1.000

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM 271In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 95 mA - 40 C + 85 C SMD/SMT SOIC-24 Tube
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 130In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 165 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die, T&R 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape
ISSI SRAM 32Mb,High-Speed-Automotive,Async,2048K x 16,12ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp 196In Stock
Min.: 1
Mult.: 1
Max.: 200

32 Mbit 2 M x 16 12 ns Parallel 3.6 V 2.4 V 110 mA - 40 C + 125 C SMD/SMT TSOP-48