Infineon Gate Drivers

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies Gate Drivers 3 Phase gate driver IC 174In Stock
Min.: 1
Mult.: 1
: 1.000

Gate Driver SMD/SMT DSO-28 2 Output 60 ns 26 ns - 40 C + 105 C Reel, Cut Tape
Infineon Technologies Gate Drivers 300 V rms dual-ch isolated GD 1.000In Stock
Min.: 1
Mult.: 1
: 5.000

Gate Driver SMD/SMT PG-VSON-14 2 Output 3 V 17 V Non-Inverting 7.5 ns 6 ns - 40 C + 125 C 2EDF72x8G Reel, Cut Tape
Infineon Technologies Gate Drivers 1500 V rms dual-ch isolated GD 686In Stock
Min.: 1
Mult.: 1
: 5.000

Gate Driver SMD/SMT PG-VSON-14 2 Output 3 V 17 V Non-Inverting 7.5 ns 6 ns - 40 C + 125 C 2EDF72x8G Reel, Cut Tape
Infineon Technologies Gate Drivers ISOLATED DRIVER 15.823In Stock
Min.: 1
Mult.: 1
: 1.000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT DSO-18 2 Driver 2 Output 1 A 14 V 18 V Inverting, Non-Inverting 20 ns 20 ns - 40 C + 150 C 2ED-FI Enhanced Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT 2.075In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.3 A 13 V 17.5 V 48 ns 37 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape
Infineon Technologies Gate Drivers DRIVER IC'S 20.049In Stock
Min.: 1
Mult.: 1
: 800

Isolated Gate Drivers High-Side SMD/SMT DSO-36 8 Driver 8 Output 625 mA 3 V 5.5 V 64 us 89 us - 25 C + 125 C ISO1H812 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers Resonant 1/2 Brdg Cntrl IC 14.339In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 300 mA 12 V 18 V 60 ns 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 2.929In Stock
Min.: 1
Mult.: 1
: 1.000

Half-Bridge Drivers 3-Phase / Three Phase SMD/SMT DSO-16-U02 1 Driver 1 Output 2.3 A 13 V 20 V Non-Inverting 500 ns 500 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 2.901In Stock
Min.: 1
Mult.: 1
: 1.000

Half-Bridge Drivers 3-Phase / Three Phase SMD/SMT DSO-20-U03 1 Driver 1 Output 2.3 A 13 V 20 V Non-Inverting 350 ns 350 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate Drivers ISOLATED DRIVER 1.323In Stock
Min.: 1
Mult.: 1
: 1.500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14N 2 Driver 2 Output 5 A, 9 A 2EDR9258 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 851In Stock
Min.: 1
Mult.: 1
: 1.000

IGBT, MOSFET Gate Drivers 3-Phase / Three Phase SMD/SMT DSO-24 3 Driver 3 Output 650 mA 13 V 20 V Inverting 35 ns 20 ns - 40 C + 125 C EiceDRIVER Three Phase Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT 1.423In Stock
2.500Expected 28/01/2027
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.3 A 10 V 17.5 V 48 ns 37 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers High Low Side DRVR 600V 160ns 1.9A 38.318In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers AUTO 600V CURRENT SENSING 1 CH DRVR 9.824In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 290 mA 10 V 20 V 80 ns 40 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 10 to 20V 1.4A 22.778In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 1.9 A 10 V 20 V 40 ns 20 ns - 40 C + 125 C Tube
Infineon Technologies Gate Drivers 0.8ohm HITFET Prtctd Auto/Ind. Relay Drv 91.842In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SCT-595-5 1 Driver 1 Output 350 mA 2.7 V 5.5 V - 40 C + 150 C HITFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers DRIVER-IC 3.607In Stock
Min.: 1
Mult.: 1
: 1.000

Isolated Gate Drivers High-Side SMD/SMT DSO-20 1 Driver 1 Output 2 A 4.5 V 20 V Inverting, Non-Inverting 400 ns 350 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Ballast Cntrl Prog Preht Tm & Run Freq 17.192In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 400 mA 10 V 25 V 110 ns 55 ns - 25 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 600V half-bridge 0.7A,integrated BSD 381In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 1 Driver 1 Output 500 mA 10 V 20 V 48 ns 24 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape
Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 120mA 540ns 12.919In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 120 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Tube
Infineon Technologies Gate Drivers 600V half-bridge 0.7A,integrated BSD 2.290In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 10 V 20 V 48 ns 24 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape
Infineon Technologies Gate Drivers MULTICHIP PROFET & GD 4.372In Stock
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT TSDSO-24 2 Driver 2 Output 1.4 A 3 V 58 V Non-Inverting 15 us 5 us - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Gate Drivers 600V half-bridge 0.7A,integrated BSD 3.159In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT DSO-8 2 Driver 2 Output 500 mA 10 V 20 V 48 ns 24 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 8.852In Stock
Min.: 1
Mult.: 1
: 1.000

Isolated Gate Drivers SMD/SMT DSO-8 1 Driver 1 Output 5.5 A 3.1 V 17 V 30 ns 30 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate Drivers ISOLATED DRIVER 2.563In Stock
Min.: 1
Mult.: 1
: 1.000

Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 6 A 3 V 25 V 15 ns 15 ns - 40 C + 125 C Enhanced X3 analog Reel, Cut Tape