SN74LVC1G66 Series Analogue Switch ICs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs SINGLE ANALOG SWITCH 9.948In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-5X3-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Bilateral Ana log Switch A 595-SN A 595-SN74LVC1G66DBVT 136.924In Stock
57.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Single Anal og Switch 3.425In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive Catalog S NGL Analog Switch Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Bilateral A 5 95-SN74LVC1G66DCKT A 595-SN74LVC1G66DCKT 18.464In Stock
30.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Ana Switch 6.395In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SON-6 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Ana Switch 4.397In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SON-6 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SINGLE ANALOG SWITCH 5.929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel