Analogue Switch ICs

 Analogue Switch ICs
Analog Switches are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for analog switch IC manufacturers including Analog Devices, Microchip, onsemi, Texas Instruments, Vishay, & many more. Please view our large selection of analog switches below.
Results: 2.684
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C. 12.639In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V +/- 3 V +/- 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 8.943In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices Analogue Switch ICs CMOS 5 V/+5 V, 4 ? Dual SPST Switch 22.797In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Tube
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 44.704In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1119 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 4.377In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 185 ns 205 ns - 40 C + 125 C TMUX7211 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 7.200In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 185 ns 210 ns - 40 C + 125 C TMUX7213 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails , 6.715In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-EP-10 4 Channel 2 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 5.148In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG212A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5 8.509In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V +/- 5 V +/- 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6122 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 6.183In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 170 ns - 40 C + 85 C DG442 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 4.912In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V +/- 2.7 V +/- 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 5Ohm, Quad, SPST, CMOS Analog Switches 4.209In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 120 ns 130 ns - 40 C + 85 C MAX4604 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch 1.689In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4700 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 10.026In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 3.122In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Triple SPDT & Quad SPDT Latch up proof M 4.267In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 196 ns 106 ns - 40 C + 125 C ADG5434 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 6.189In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 4.219In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns - 40 C + 85 C MAX4662 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE 4.862In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Tube
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 5.918In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs HI PERF.QUAD SPST SWITCH 5.475In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 165 ns 130 ns - 40 C + 85 C ADG431 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PERF.QUAD SPST SWITCH 4.024In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 165 ns 130 ns - 40 C + 85 C ADG432 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 31.581In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 14.922In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 50.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel