Power Switch ICs - Power Distribution

Results: 3.262
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Renesas / Dialog Power Switch ICs - Power Distribution A 13 mOhm, 5 A, Integrated Power Switch with Soft-start, Protection Features, and MOSFET Current Monitor Output 3.109In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Current Limit 4 Output 5 A 3.19 A 14 mOhms 600 us 4.5 V to 25.2 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1019V Reel, Cut Tape

Infineon Technologies Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 2.17A 45.160In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Side 1 Output 2.1 A 15 A 100 mOhms 100 us 100 us - 40 C + 150 C SMD/SMT SOT-223-4 HITFET Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution HITFET IC PWR SWITCH LOW SIDE 0.55A 9.980In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Low Side 2 Output 350 mA 600 mA 700 mOhms 38 us 45 us - 40 C + 150 C SMD/SMT SOIC-8 HITFET AEC-Q100 Reel, Cut Tape, MouseReel

Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 40.961In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 1 A 1.7 A 880 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT SOT-25 XC8111 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + LdDschg - 0.5A 6.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 500 mA 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.8A 2.462In Stock
Min.: 1
Mult.: 1
Reel: 5.000

High Side 1 Output 2 A 800 mA 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT VDFN-6 Reel, Cut Tape

Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 1.2A 6.492In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 1.2 A 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Cslew 4.876In Stock
Min.: 1
Mult.: 1
Reel: 5.000

High Side 1 Output 2 A 200 mA to 2 A 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT VDFN-6 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Dual USB High-Side Power Switch 4.923In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 2 Output 500 mA 900 mA 140 mOhms 5 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch 3.915In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 100 mA to 1.5 A 120 mOhms 5 ms 22 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 MIC2544 Tube
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 2.245In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Current Limit 4 Output 6 A 3.2 A 18 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1012V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 7 A 8.5 mOhms 1.96 ms 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT TDFN-8 SLG59M1456V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w Charge Pump 7.324In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 4 A 6 A 10.3 mOhms 1.8 ms 32 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1614V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 4 mm2, 4A nFET Power Control Switch 8.874In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 4 A 8 A 5.5 mOhms 2 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SLG59M1709V Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 600mA Load Switch Rev Current Protection 2.511In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 1.1 A 95 mOhms 5 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 ADP195 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1.65A 2.7-5.5V Sngl Hi-Side MOSFET A 595 A 595-TPS2033D 1.672In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 1 Output 1.5 A 2.2 A 36 mOhms 20 ms 40 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2033 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Single-Channel Curre nt-Limited A 595-TP A 595-TPS2041BDGN 5.088In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 1 Output 500 mA 1.25 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2041B Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Dual 1A Current-Limi ted A 595-TPS2062DG A 595-TPS2062DGN 15.171In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 2 Output 1 A 1.5 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2062 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution SGL CH CURRENT-LTD U SB PWR DISTR SWITCH A 595-TPS2065CDGNR 13.231In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 1 A 2.9 A 130 mOhms 2.2 ms 2.5 ms 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2065C Tube
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2104 A 595-TPS2104DBVT 2.018In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power MUX 1 Output 500 mA 2.4 Ohms 340 us 6 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 TPS2104 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2111APW A 595-TPS2111APWR 1.224In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111A Tube
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2111PW 3.605In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Prec Adj Current-Ltd Pwr Dist Switch A 5 A 595-TPS2554DRCT 4.075In Stock
Min.: 1
Mult.: 1
Reel: 3.000

USB Switch 1 Output 2.5 A 500 mA to 2.5 A 120 mOhms 5 ms 3 ms 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT VSON-10 TPS2554 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 35-mohm 2-ch au tomotive smart hig 1.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 2 Output 5 A 5.6 A to 25 A 75 mOhms 145 us 147 us 6 V to 18 V - 40 C + 125 C SMD/SMT TPS2HB35 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution INTRFCE EN ACTIVE HI 0.5A 2.7V-5.5V DL CH 18.118In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 2 Output 500 mA 800 mA 135 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 EP AP2156 Reel, Cut Tape, MouseReel