CC1120 Series RF Transceiver

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBR A 595-CC1120RHBR 2.225In Stock
Min.: 1
Mult.: 1
Reel: 250

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBT A 595-CC1120RHBT 4.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiband 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHZ to 950 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel