Infineon RF Amplifier

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Infineon Technologies RF Amplifier RF SILICON MMIC 13.571In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1.55 GHz to 1.615 GHz 1.1 V to 3.6 V 1.1 mA 18.2 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSLP-4 SiGe - 17 dBm - 9 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 12.995In Stock
Min.: 1
Mult.: 1
Reel: 15.000

70 MHz to 1 GHz 1.5 V to 3.3 V 6.3 mA 16.3 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 15 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 6.368In Stock
Min.: 1
Mult.: 1
Reel: 12.000

2.3 GHz to 2.69 GHz 1.5 V to 3.6 V 8.5 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 16 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ 11.412In Stock
Min.: 1
Mult.: 1
Reel: 15.000
1.4 GHz to 2.7 GHz 1.8 V 5.8 mA 20.2 dB 11.5 dB Low Noise Amplifiers SMD/SMT TSNP-9-2 Si - 17 dBm Reel, Cut Tape
Infineon Technologies RF Amplifier RF SILICON MMIC 7.836In Stock
Min.: 1
Mult.: 1
Reel: 15.000

2.3 GHz to 2.69 GHz 1.5 V to 3.3 V 4.7 mA 12.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 1 dBm 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier 7x LNA Bank with Output Cross-Switch for 5G 4.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

600 MHz to 2.7 GHz 1.2 V, 1.8 V 21 dB 0.8 dB SMD/SMT PG-WF2BGA-50-2 Reel, Cut Tape
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 5.218In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1.805 GHz to 2.69 GHz 1.5 V to 3.6 V 4.3 mA 12.3 dB 0.85 dB Low Noise Amplifiers SMD/SMT SiGe 5 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 5.932In Stock
Min.: 1
Mult.: 1
Reel: 6.000

3.1 GHz to 4.2 GHz 4.75 V to 5.25 V 38.5 dB 3.3 dB Driver Amplifiers SMD/SMT VQFN-24 31 dBm 41.1 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 4.388In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3.3 V 10 mA Power Amplifiers SMD/SMT VQFN-32 - 40 C + 150 C Reel, Cut Tape
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 12.779In Stock
12.000Expected 29/03/2026
Min.: 1
Mult.: 1
Reel: 12.000

1.164 GHz to 1.615 GHz 1.1 V to 3.3 V 1.5 mA 21 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6-10 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 1.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.3 GHz to 2.7 GHz 3.3 V 34.4 dB 3.5 dB Power Amplifiers TSNP-16 SiGe 32.2 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 1.996In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.3 GHz to 2.7 GHz 4.75 V to 5.25 V 35.1 dB 3.4 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.9 dBm 34.3 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 1.995In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 MHz to 4.2 MHz 4.75 V to 5.25 V 35.2 dB 3.1 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.5 dBm 34.5 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 1.984In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.3 GHz to 2.7 GHz 4.75 V to 5.25 V 34.8 dB 3.8 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.9 dBm 34.2 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 1.082In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 GHz to 4.2 GHz 4.75 V to 5.25 V 35 dB 3.2 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.5 dBm 34.1 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier Silicon RF Receiver MMIC 5.285In Stock
Min.: 1
Mult.: 1
Reel: 7.500

1.55 GHz to 1.615 GHz 1.5 V to 3.3 V 3.3 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-7 SiGe - 15.5 dBm - 7 dBm - 40 C + 85 C BGA715N7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 6.307In Stock
Min.: 1
Mult.: 1
Reel: 7.500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 15.534In Stock
15.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 7.500

50 MHz to 3.5 GHz 1.8 V to 4 V 10 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe - 6.5 dBm 1 dBm - 55 C + 150 C BGB741L7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 7.585In Stock
7.500Expected 12/02/2026
Min.: 1
Mult.: 1
Reel: 7.500

2.4 GHz, 5.6 GHz 1.8 V to 4 V 10 mA 32 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSLP-7 SiGe 9.5 dBm 19.5 dBm - 55 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 4.945In Stock
Min.: 1
Mult.: 1
Reel: 5.000

600 MHz to 2.7 GHz 1.2 V 80 uA 21 dB 0.8 dB Low Noise Amplifiers SMD/SMT BGA-50 Si - 30 C + 85 C Reel, Cut Tape
Infineon Technologies RF Amplifier RF SILICON MMIC 12.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 MHz to 3 GHz 2 V to 5 V 9.4 mA 22 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 9.425In Stock
Min.: 1
Mult.: 1
Reel: 15.000

716 MHz to 960 MHz 1.5 V to 3.6 V 4.9 mA 13.6 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 1 dBm 5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ 6.945In Stock
Min.: 1
Mult.: 1
Reel: 12.000

2.3 GHz to 2.7 GHz 1.1 V to 3.3 V 2.2 mA 20.3 dB 0.6 dB General Purpose Amplifiers SMD/SMT TSNP-6-10 Si - 17 dBm - 7 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 116In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 15.000

1.164 GHz to 1.3 GHz 1.1 V to 3.3 V 1.3 mA 20 dB 0.8 dB Low Noise Amplifiers SMD/SMT SiGe - 17 dBm 2 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech 1.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 MHz to 3 GHz 3 V 6.7 mA 17 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape