Vishay Sensor Interface

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay Semiconductors Sensor Interface INTEGRATED PROX SENS W/ VCSEL 44.280In Stock
Min.: 1
Mult.: 1
: 3.000

3.6 V 2.64 V 200 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Amb Lt Snsr w/IR Emt w/I2C Intf 16bit 2.132In Stock
Min.: 1
Mult.: 1
: 1.500

- 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 2.508In Stock
Min.: 1
Mult.: 1
: 3.300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 1.281In Stock
Min.: 1
Mult.: 1
: 1.800

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PROX SENS INTER VCSEL I2C-E4, IC SENSORS 5.510In Stock
Min.: 1
Mult.: 1
: 3.000

2 V 1.65 V 330 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1.733In Stock
Min.: 1
Mult.: 1
: 3.300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified 10.808In Stock
Min.: 1
Mult.: 1
: 3.300

3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 1.593In Stock
Min.: 1
Mult.: 1
: 1.800

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Amb Lt Snsr w/IR Emt w/I2C Intf 16bit 9.269In Stock
17.500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2.500

- 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m 7.331In Stock
Min.: 1
Mult.: 1
: 2.500

3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEG. PROX ALS I C SENS -E4 931In Stock
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 1.793In Stock
Min.: 1
Mult.: 1
: 3.300

3.6 V 2.5 V 200 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface NTEGRATED PROXIMITY + IR LED 6.649In Stock
Min.: 1
Mult.: 1
: 7.000

3.6 V 2.5 V 200 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 13.000In Stock
Min.: 1
Mult.: 1
: 7.000

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 843In Stock
Min.: 1
Mult.: 1
: 3.300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 22In Stock
Min.: 1
Mult.: 1
: 7.000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT QFN-8 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEG. PROX ALS I C SENS -E4 9.000Stock Available
Min.: 1.800
Mult.: 1.800
: 1.800

Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 Non-Stocked
Min.: 13.000
Mult.: 13.000
: 13.000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 Non-Stocked
Min.: 13.000
Mult.: 13.000
: 13.000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 Non-Stocked
Min.: 13.000
Mult.: 13.000
: 13.000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified Non-Stocked
Min.: 13.000
Mult.: 13.000
: 13.000

3.6 V 2.5 V - 40 C + 105 C AEC-Q101 Reel
Vishay Sensor Interface Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101 Non-Stocked
Min.: 7.000
Mult.: 7.000
: 7.000
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay Sensor Interface Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101 Non-Stocked
Min.: 7.000
Mult.: 7.000
: 7.000
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay Semiconductors Sensor Interface INTEG. PROX ALS I C SENS -E4 Non-Stocked
Min.: 1.800
Mult.: 1.800
: 1.800

Reel
Vishay Sensor Interface Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101 Non-Stocked
Min.: 7.000
Mult.: 7.000
: 7.000
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel