ISO1044 Series CAN Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Texas Instruments CAN Interface IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BDR 5In Stock
10.575On Order
Min.: 1
Mult.: 1

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Tube
Texas Instruments CAN Interface IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD
22.020On Order
Min.: 1
Mult.: 1
Max.: 110
: 2.500

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Reel, Cut Tape, MouseReel