ISO6760 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 6.547In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6760 SMD/SMT SOIC-16 6 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 21.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (6 1.393In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6760 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 8.3 mA, 16.6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 1.475In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6760 SMD/SMT SOIC-16 6 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 21.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (6 1.938In Stock
2.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

ISO6760 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 8.3 mA, 16.6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel