ISO7331 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWRQ1 2.593In Stock
Min.: 1
Mult.: 1

ISO7331 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331FCQDWQ1 1.206In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7331 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWQ1 Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

ISO7331 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331FCQDWRQ1 Non-Stocked Lead-Time 6 Weeks
Min.: 280
Mult.: 40

ISO7331 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 5.8 mA 36 ns - 40 C + 125 C AEC-Q100 Tube