ISO7521C Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDWR 1.818In Stock
Min.: 1
Mult.: 1

ISO7521C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.25 V 3.15 V 2 mA 9 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDW 2.142In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO7521C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.25 V 3.15 V 2 mA 9 ns - 40 C + 105 C Reel, Cut Tape, MouseReel