MAX1443x Series Digital Isolators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 9.780In Stock
Min.: 1
Mult.: 1

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 5.325In Stock
Min.: 1
Mult.: 1

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 9.872In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 1.240In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 133In Stock
Min.: 1
Mult.: 1

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 9.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Reel