TRS3221E Series RS-232 Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 2.969In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-23-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 7.511In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VQFN-16 TRS3221E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221ECDB 2.435In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SSOP-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221ECPW 1.419In Stock
1.650Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

TSSOP-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221EIPW 1.729In Stock
6.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

TSSOP-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221EIDB
4.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SSOP-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel