Infineon CAN Interface IC

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Infineon Technologies CAN Interface IC TRANSCEIVER 28.327In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 35 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 85.596In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 55.535In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 20.708In Stock
Min.: 1
Mult.: 1
: 5.000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 89.468In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC TRANSCEIVER 48.207In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 44.277In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 11.702In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3.466In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 5.784In Stock
Min.: 1
Mult.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 35 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 2.500In Stock
Min.: 1
Mult.: 1
: 3.000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 14.780In Stock
Min.: 1
Mult.: 1
: 5.000

High Speed CAN Transceiver SMD/SMT TSON-14 5 Mb/s 1 Driver 1 Receiver 4.75 V 40 V - 40 C + 150 C 900 uA, 35 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 1.852In Stock
Min.: 1
Mult.: 1
: 3.000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSMISSION_ICS 926In Stock
Min.: 1
Mult.: 1
: 1.000
PG-DSO-36 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 7.259In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 4.215In Stock
Min.: 1
Mult.: 1
: 5.000

TLE9251 High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 9.736In Stock
Min.: 1
Mult.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 1.811In Stock
Min.: 1
Mult.: 1
: 2.500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA 8 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1.621In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 2.581In Stock
Min.: 1
Mult.: 1
: 3.000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA Reel, Cut Tape
Infineon Technologies CAN Interface IC TRANSCEIVER 2.290In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 2.641In Stock
Min.: 1
Mult.: 1
: 3.000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 2.467In Stock
Min.: 1
Mult.: 1
: 2.500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3.621In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 4.235In Stock
Min.: 1
Mult.: 1
: 2.500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel