Interface IC's NXP CAN Interface IC

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC FAULT-TOLERANT 2.623In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 7.253In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 17.415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 2.550In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 6.207In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1044V High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TJA1052IT High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Hi-spd CAN transcvr with Standby mode 12.003In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver 3.541In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1059TK High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 6 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC Galvanically isolated high-speed CAN transceiver 808In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TJF1052IT High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Hi Spd CAN Transcvr 4.5V-5.5V 220ns 5.434In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 18.856In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1044 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC CAN Transceiver High Speed 2.104In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TJA1052IT High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 5.576In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1049 High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 9.310In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 2.459In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 12.225In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Hi Spd CAN Transcvr 4.75V-5.25V 220ns 2.069In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1049 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 1.397In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 13.311In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1057 High Speed SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 3.672In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 10.802In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1043 High Speed CAN Transceiver SMD/SMT HVSON-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with standby and sleep mode 3.588In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1041A High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual CAN-Xceive 5V 2.801In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1048 High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC FAULT-TOLERANT 4.976In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel