CA CAN Interface IC

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging

Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 2.100In Stock
Min.: 2.100
Mult.: 2.100
Reel: 2.100

External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA With ESD Protection AEC-Q100 Reel

Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 1 2.600In Stock
Min.: 2.600
Mult.: 2.600
Reel: 2.600

External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 20 mA With ESD Protection AEC-Q100 Reel
Texas Instruments CAN Interface IC Automotive grade-0 e nhanced CAN FD tran 2.578In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1044AEV High Speed CAN Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 2.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1043A CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 130 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 4.959In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1043A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 2.756In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1046A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit 4.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1164 High Speed CAN Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement CAN FD tr 5.827In Stock
9.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement CAN FD tr 6.480In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1462 SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 3.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 140 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 1.786In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1463 CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 150 C 350 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with flexible 15.716In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN3413 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3.701In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 4.780In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 4.624In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 4.760In Stock
7.500Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 8.421In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 5.990In Stock
Min.: 1
Mult.: 1
Reel: 6.000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 9.075In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 9.508In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1057 High Speed SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (SO8) 48.551In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ATA6560 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 11.624In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC W/ SPI Interface 8.661In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC CAN controller with SPI interface 8.229In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 10.552In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel