Texas Instruments Digital Isolators

Results: 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators General-purpose tri ple-channel 2/1 di 2.751In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6731 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.5 mA, 4.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose tri ple-channel 2/1 di 2.503In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6731 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.5 mA, 4.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose triple-chan 3.146In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6731 SMD/SMT SOIC-16 3 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.1 mA, 9.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 2.207In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA, 15 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 2.203In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA, 15 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741FDWR 2.550In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741DWR 4.385In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 3.645In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 1.539In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6741 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.4 mA, 5.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 2/2 digit 4.666In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 10.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 1.253In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (6 1.393In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6760 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 8.3 mA, 16.6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 1.475In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6760 SMD/SMT SOIC-16 6 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 21.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (5 2.356In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6761 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 7.5 mA, 15.5 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 1.595In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6761 SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (4 2.402In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6762 SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (4 2.237In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6762 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 11.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 1.372In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6762 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 11.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 924In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6762 SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose six- channel reinforced 1.954In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6763 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 1.71 V 14.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021D 3.373In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7021 SMD/SMT SOIC-8 2 Channel Unidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.5 uA, 129 uA 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021FD 2.831In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7021 SMD/SMT SOIC-8 2 Channel Unidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.5 uA, 129 uA 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041DBQ 3.746In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041FDBQR 1.832In Stock
Min.: 1
Mult.: 1

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041FDBQ 1.009In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel