E-L9637D013TR

STMicroelectronics
511-E-L9637D013TR
E-L9637D013TR

Mfr.:

Description:
I/O Controller Interface IC ISO 9141 Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.451

Stock:
5.451 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp36.692 Rp36.692
Rp26.969 Rp269.690
Rp24.584 Rp614.600
Rp21.832 Rp2.183.200
Rp20.548 Rp5.137.000
Rp19.814 Rp9.907.000
Rp19.080 Rp19.080.000
Full Reel (Order in multiples of 2500)
Rp18.713 Rp46.782.500
Rp18.144 Rp90.720.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
SOIC-8
L9637
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.