SCLT3-8BT8

STMicroelectronics
511-SCLT3-8BT8
SCLT3-8BT8

Mfr.:

Description:
I/O Controller Interface IC 8-Line Protected Digital Serial XFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.704

Stock:
1.704 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.712 Rp89.712
Rp68.247 Rp682.470
Rp56.322 Rp1.408.050
Rp54.304 Rp5.430.400
Rp52.470 Rp13.117.500
Rp52.103 Rp26.051.500
Rp49.351 Rp49.351.000
Rp49.167 Rp122.917.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp97.784
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
HTSSOP-38
SCLT3-8BT8
I/O Module Controller-Input Terminations
SPI, Serial
8 I/O
35 V
9 V
- 25 C
+ 85 C
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 8 bit, 16 bit
Moisture Sensitive: Yes
Operating Supply Current: 1.6 mA
Operating Supply Voltage: 9 V to 35 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 1250
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541300000
USHTS:
8542390090
JPHTS:
8541300003
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS