General Purpose Interface - I/O Expanders

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Kinetic Technologies Interface - I/O Expanders Low Voltage 24-bit I2C-bus I/O Expander 3.086In Stock
Min.: 1
Mult.: 1
: 1.000

KTS1620 SMD/SMT TQFN55-32 I2C, Serial 24 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package 2.068In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders I2C/SMBUS 16BIT GPIO 20.622In Stock
18.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 6.000

PCA9535 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8bit I2C/SMBus IO Expander w/Interrupt 67.876In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8bit I2C/SMBus IO Expander w/Interrupt 30.239In Stock
Min.: 1
Mult.: 1
: 4.000

PCAL6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8bit I2C/SMBus IO Expander w/Interrupt 55.471In Stock
Min.: 1
Mult.: 1
: 2.500

PCAL6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 28.482In Stock
33.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 500

PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Interface - I/O Expanders 48-bit I2C-bus I/O Expander 2.844In Stock
3.000Expected 14/08/2026
Min.: 1
Mult.: 1
Max.: 260
: 3.000

PIO4IO SMD/SMT TQFN-56 I2C, Serial 48 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
NXP Semiconductors Interface - I/O Expanders DUAL I2C/SMBUS VOLT 3.282In Stock
6.000Expected 10/08/2026
Min.: 1
Mult.: 1
: 6.000

PCA9535C SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16BIT I2C FM TP GPIO 12.075In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9535C SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP10 package 3.898In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9537DP SMD/SMT TSSOP-10 I2C, Serial, SMBus 4 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-BIT I2C FM TP GPIO INT RST 8.716In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16b I2C BUS INTERUPT 4.995In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders ULV 34-bit Fm+, I2C- I/O Expander 4.435In Stock
Min.: 1
Mult.: 1
: 5.000

PCAL6534 SMD/SMT VFBGA-42 I2C, Serial, SMBus 34 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Kinetic Technologies Interface - I/O Expanders Low Voltage 24-bit I2C-bus I/O Expander 124In Stock
Min.: 1
Mult.: 1
: 3.000

KTS1620 SMD/SMT FO-WLP66-36 I2C, Serial 24 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-BIT I2C FM TP GPIO INT 126In Stock
15.000On Order
Min.: 1
Mult.: 1
: 2.500

PCA9535 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 59In Stock
Min.: 1
Mult.: 1
: 5.000

PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Interface - I/O Expanders 24-bit I2C-bus I/O Expander
12.997On Order
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

PIO4IO SMD/SMT TQFN-32 I2C, Serial 24 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
NXP Semiconductors Interface - I/O Expanders I2C Bus and SMBus LwPwr I/O Port 24Pin
2.455Expected 23/09/2026
Min.: 1
Mult.: 1
: 2.500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package
10.000Expected 13/07/2026
Min.: 1
Mult.: 1
: 5.000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA36 package Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 5.000

PCAL6524 SMD/SMT VFBGA-36 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nuvoton W83601G
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins, Pb-free Non-Stocked Lead-Time 24 Weeks
Min.: 68
Mult.: 68
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Tube Without ESD Protection
Nuvoton W83601G TR
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Reel Without ESD Protection