RS-232 Interface IC

Results: 1.268
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 128In Stock
Min.: 1
Mult.: 1

SO-Narrow-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 2 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 757In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver 5 V 5 V SMD/SMT 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 70In Stock
Min.: 1
Mult.: 1

PDIP-14 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V Through Hole 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 102In Stock
Min.: 1
Mult.: 1

PDIP-Narrow-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 27In Stock
Min.: 1
Mult.: 1

PLCC-44 MAX248 Transceiver 120 kb/s 8 Driver 8 Receiver Full Duplex 5 V 5 V SMD/SMT 30 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, RS-232 Transmitters in SOT23-6 2.385In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOT-23-6 MAX3190 Driver 460 kb/s 1 Driver 0 Receiver Full Duplex 12 V 7.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT 253In Stock
Min.: 1
Mult.: 1

PDIP-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT 102In Stock
Min.: 1
Mult.: 1

PDIP-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 110In Stock
Min.: 1
Mult.: 1

PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 82In Stock
Min.: 1
Mult.: 1

PDIP-Narrow-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V Through Hole 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 54In Stock
Min.: 1
Mult.: 1

PLCC-44 MAX248 Transceiver 120 kb/s 8 Driver 8 Receiver Full Duplex 5 V 5 V SMD/SMT 30 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 932In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 597In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 207In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 134In Stock
Min.: 1
Mult.: 1

TSSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C. 233In Stock
Min.: 1
Mult.: 1

SSOP-24 ADM208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 595In Stock
Min.: 1
Mult.: 1

TSSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 1.145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran 148In Stock
Min.: 1
Mult.: 1

SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA - 40 C + 85 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 64In Stock
Min.: 1
Mult.: 1

PDIP-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs 996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V SMD/SMT 1.5 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 337In Stock
Min.: 1
Mult.: 1

SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS 557In Stock
Min.: 1
Mult.: 1

SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC HIGH ESD RS-232 I.C. 137In Stock
Min.: 1
Mult.: 1

SOIC-24 ADM206E Transceiver 230 kb/s 4 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TSSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel