ISL32172E Series RS-422 Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD ESD 3 0V TO 5 5V 125 2.028In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ISL32172E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 125 C 15 kV Tube
Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD +/- 15KV ESD 3 0V TO 5V 1.015In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ISL32172E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD +/- 15KV ESD 3 0V TO 5V 1.518In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ISL32172E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-422 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 85C 527In Stock
2.400Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 ISL32172E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD ESD 3 0V TO 5 5V 125
2.500Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 ISL32172E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD +/- 15KV ESD 3 0V TO 5V Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TSSOP-16 ISL32172E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 85 C 15 kV Reel