Texas Instruments RS-485 Interface IC

Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC LP Diff Pairs 13In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN65LBC180A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Differential Bus 350In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Quad Diff Line 75In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75ALS174A Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 55 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver 101In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V RS485 332In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS485 Low Power A 59 5-SN75HVD3082ED A 5 A 595-SN75HVD3082ED 1.907In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver 241In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Tube
Texas Instruments RS-485 Interface IC Quad Diff 69In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75LBC172 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN75 A 595-SN75LBC174ADWR 23In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 SN75LBC174A Driver 30 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 23 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC Diff Bus Trans 24In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC Diff Bus Trans 286In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Diff Line Driver 53In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Trans Volt Spprssn D iff Transceiver 324In Stock
316Expected 24/02/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA 0 C + 70 C 30 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive A 595-THVD1550DR A A 595-THVD1550DR 786In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Texas Instruments RS-485 Interface IC 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGKR 443In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive A 595-THVD1550D A 5 A 595-THVD1550D 277In Stock
2.500Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DR 617In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DGS 1.315In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DGGR 5In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DLR 6In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault Protected TIA485 Xcvr ALT 595- ALT 595-SN65HVD1780D 150In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD72DRBR
3.672Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SON-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 A 595-SN65HVD78D A 59 A 595-SN65HVD78D
7.260Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500D
7.500Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC
2.490Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel