- 40 C Reel Sensor Interface

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 4.842In Stock
Min.: 1
Mult.: 1
: 5.000

IO-Link Device Transceiver Parallel, Serial 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 1.450In Stock
Min.: 1
Mult.: 1
: 1.500

IO-Link Device Transceiver IO-Link, 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT DSBGA-12 4 kV, 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 7.470In Stock
Min.: 1
Mult.: 1
: 1.500

Digital Sensor Output Driver Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 2.232In Stock
Min.: 1
Mult.: 1
: 5.000

Serial, SPI 36 V 7 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 1.792In Stock
Min.: 1
Mult.: 1
: 5.000

Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115UA 20.114In Stock
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Var-Relctnce SnsrIntrfce w/Diffl Inpt<( 1.986In Stock
Min.: 1
Mult.: 1
: 2.500

Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 2.6 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified 11.449In Stock
Min.: 1
Mult.: 1
: 3.300

3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m 10.228In Stock
Min.: 1
Mult.: 1
: 2.500

3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 2-WIRE BACK BIASED GMR TRANSMISSION SPEED AND DIRECTION 2.377In Stock
Min.: 1
Mult.: 1
: 800

Magnetoresistive 24 V 4 V 12 mA - 40 C + 150 C PCB Mount Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface High-accuracy, high-resolution, low-power, 2-axis digital inclinometer with embe 1.015In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3.000

- 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-Ch 28-bit capaci t ance to digital con A 595-FDC2214RGHT 5.728In Stock
Min.: 1
Mult.: 1
: 4.500

- 40 C + 125 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Ultra-Simple Fan-Speed Controller 2.271In Stock
Min.: 1
Mult.: 1
: 2.500

Speed Controller 4-Wire 5.5 V 3 V 750 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 8.688In Stock
Min.: 1
Mult.: 1
: 2.000

Sensor Signal Conditioner I2C, SPI 5.5 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PROX SENS INTER VCSEL I2C-E4, IC SENSORS 796In Stock
5.000Expected 29/05/2026
Min.: 1
Mult.: 1
: 3.000

2 V 1.65 V 330 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Microchip Technology Sensor Interface Proximity 1 Input 1 Output Adjustable 6.537In Stock
Min.: 1
Mult.: 1
: 3.000

5.5 V 2 V 340 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sensor Sig Condition ing A 595-DRV401AID A 595-DRV401AIDWP 600In Stock
Min.: 1
Mult.: 1
: 1.000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 331In Stock
Min.: 1
Mult.: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWT 567In Stock
2.500Expected 16/07/2026
Min.: 1
Mult.: 1
: 2.500

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWT 605In Stock
Min.: 1
Mult.: 1
: 1.500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 4.435In Stock
Min.: 1
Mult.: 1
: 5.000

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1015DMWT 4.540In Stock
Min.: 1
Mult.: 1
: 1.500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW 3.200In Stock
Min.: 1
Mult.: 1
: 2.000

Knock Sensor Interface Serial, 4-Wire, SPI 4.75 V 5.25 V 20 mA - 40 C + 125 C SMD/SMT SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U 5.082In Stock
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR116U 441In Stock
2.500Expected 01/06/2026
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel