74ACT11032 Series Logic Gates

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-74ACT11032D A 59 A 595-74ACT11032D 2.260In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate ACT 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 218In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos ALT 595-74ACT11032N ALT ALT 595-74ACT11032N 258In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube