CD74AC08 Series Logic Gates

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-Input AND Gat es A 595-CD74ACT08E A 595-CD74ACT08E 486In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.7 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74AC08M A 595-CD74 A 595-CD74AC08M 4.603In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.7 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel