CD74AC280 Series Parity Functions

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Number of Bits Logic Family Package/Case High Level Output Current Low Level Output Current Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74AC280M A 595-CD74AC280M 2.685In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Circuit 9 bit 74AC SOIC-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-Bit Odd/Even 853In Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit 74AC PDIP-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C Tube
Texas Instruments Parity Functions 9B Odd/Even Parity G en/Checker ALT 595- ALT 595-CD74AC280M96 Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Circuit 9 bit AC SOIC-14 - 24 mA 24 mA 263 ns, 29 ns 5.5 V 1.5 V - 55 C + 125 C Reel