DS34LV86T Series Bus Receivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Receivers Receiver Signal Type Interface Type Operating Supply Current Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Receivers 3V ENH CMOS QUAD DIF F LINE RECEIVER A 9 A 926-DS34LV86TMX/NOPB 11.983In Stock
Min.: 1
Mult.: 1

4 Receiver Differential EIA/TIA-422-B, RS-422, V.11 15 mA SOIC-16 3 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Receivers 3V EH CMOS Quad Diff Line Receiver A 926 A 926-DS34LV86TM/NOPB 5.303In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Receiver Differential EIA/TIA-422-B, RS-422, V.11 15 mA SOIC-16 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel