SN74ABT821A Series Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops 3 St 10bit Bus Inter A 595-SN74ABT821ADW A 595-SN74ABT821ADW 3.027In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bus Interface Flip-Flop ABT 1 Circuit 3-State SOIC-24 TTL Non-Inverting 6.2 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3 St 10bit Bus Inter A 595-SN74ABT821ADW A 595-SN74ABT821ADWR Non-Stocked Lead-Time 6 Weeks
Min.: 650
Mult.: 25

Bus Interface Flip-Flop ABT 1 Circuit 3-State SOIC-24 TTL Non-Inverting 6.2 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube