SN74ALVCH16543 Series Bus Transceivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers 18bit Reg Bus 1.708In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVCH 2 Circuit 4.8 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 18bit Reg Bus A 595- SN74ALVH16543DLR A A 595-SN74ALVH16543DLR Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 20

3-State ALVCH 2 Circuit 4.8 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16B Registered Trans A 595-SN74ALVCH1654 A 595-SN74ALVCH16543DL Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3-State ALVCH 2 Circuit 4.8 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel