SN74LS126A Series Buffers & Line Drivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs A 5 A 595-SN74LS126AD 489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 36 mA 4.75 V 5.25 V 62 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs 1.062In Stock
Min.: 1
Mult.: 1

LS 4 Input 4 Output Non-Inverting PDIP-14 - 2.6 mA 24 mA 36 mA 4.75 V 5.25 V 62 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 4.75 V 5.25 V 12 mA 0 C + 70 C SMD/SMT Reel