SN74LS245 Series Bus Transceivers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Octal Bus Transceive rs With 3-State Out 6.432In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LS 8 Circuit 12 ns SOP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r ALT 595-SN74LS245 ALT 595-SN74LS245N 203In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 12 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus 4.079In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 12 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r A 595-SN74LS245DB A 595-SN74LS245DBRG4 1.653In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LS 8 Circuit 12 ns SSOP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-SN74 LS245DW A 595-SN74L A 595-SN74LS245DW 1.228In Stock
1.900Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

3-State LS 8 Circuit 12 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel