SN74LS259B Series Latches

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches Octal addressable La tches A 595-SN74LS2 A 595-SN74LS259BD 777In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial In/Parallel Out (SIPO) Shift Register LS 1 Circuit 2 Line SOIC-Narrow-16 Non-Inverting 30 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal addressable La tches 1.683In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register LS 1 Circuit 2 Line PDIP-16 Non-Inverting 30 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube