SN74LS373 Series Latches

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches Octal D-Type ALT 595 -SN74LS373N ALT 595 ALT 595-SN74LS373N 311In Stock
Min.: 1
Mult.: 1

True LS 8 Circuit 8 Line PDIP-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches Octal D Type Transp Latch A 595-SN74LS37 A 595-SN74LS373DW 3.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LS 8 Circuit 8 Line SOIC-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type 2.361In Stock
Min.: 1
Mult.: 1

True LS 8 Circuit 1 Line PDIP-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches Octal D Type Transp Latch 478In Stock
2.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

True LS 8 Circuit 8 Line SOIC-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel