SN74LVC3G57 Series Logic Gates

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style
Texas Instruments Logic Gates Three-channel config urable multiple-fun 2.998In Stock
Min.: 1
Mult.: 1

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter Configurable 3 Input WQFN-14 1 Output 24 mA - 24 mA 12 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Three-channel config urable multiple-fun 2.733In Stock
Min.: 1
Mult.: 1

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter Configurable 3 Input TSSOP-14 1 Output 24 mA - 24 mA 12 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT