CA Buffers & Line Drivers

Results: 4.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with 3-stat 1.745In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 2 V 6 V 100 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 8-ch 2-V to 5.5-V buffers wi 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHC 8 Input 8 Output VQFN-20 - 50 uA 50 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 8-ch 4.5 -V to 5.5-V buffers 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AHCT 8 Input 8 Output VSSOP-20 - 8 mA 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive eight-cha nnel 2V to 5.5V inv 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHC 8 Input 8 Output VQFN-20 - 50 uA 50 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Enhanced product 8-b it fixed-direction 2.172In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 Input 8 Output TSSOP-20 15 mA 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Buffers & Line Drivers Pb-F VHS TSSOP 20 CMOS LOGIC 112.857In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 2-ch 0.8-V to 3.6-V low power buffers
3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUP 1 Input 1 Output Inverting, Non-Inverting SC-70-6 - 4 mA 4 mA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 6.5-V buffe 4.265In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output SOT-23-5 - 32 mA 32 mA 1.65 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Buffers & Line Drivers LOG DUAL 3ST BUFFER 5.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NL27WZ 2 Input 2 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 100 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Buffers & Line Drivers TRIPLE BUFFER 5.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NL37W 3 Input 3 Output US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 100 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Eight-channel 1.5V-t o-6V buffers with o 1.111In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AC 8 Input 8 Output TSSOP-20 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers LOG TRIPLE BUFFER 4.028In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NL37W 3 Input 3 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 100 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Octal Buffer/Line Dr iver A 595-SN74AS75 A 595-SN74AS757DW 1.907In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AS 8 Input 8 Output Non-Inverting SOIC-20 - 100 uA 64 mA 61 mA 4.5 V 5.5 V 95 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SGL Pwr Supply Quad Buffer GATE 54.052In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LV 4 Input 4 Output Non-Inverting VQFN-14 - 16 mA 16 mA 2 uA 1.6 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 80.236In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCT 8 Input 8 Output Non-Inverting SSOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Buffers & Line Drivers Quad Diff 12.513In Stock
Min.: 1
Mult.: 1

CMOS, TTL 4 Input 4 Output Non-Inverting SOIC-16 4 uA - 4 uA 4.75 V 30 V 13 A - 40 C + 125 C SMD/SMT Bulk
Texas Instruments Buffers & Line Drivers Dual Schmitt Trigger Buffer A 595-SN74LV A 595-SN74LVC2G17DCKR 31.255In Stock
Min.: 1
Mult.: 1
Reel: 250

LVC 2 Input 2 Output Non-Inverting SC70-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Dual Buf fer Gate 16.071In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 2 Input 2 Output Non-Inverting SC70-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCV17APW/SOT402/TSSOP14 185.616In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AHCV 6 Input 6 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 5 uA 1.8 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers QUAD BUS BUFFER 2.067In Stock
Min.: 1
Mult.: 1
Reel: 2.500

74VHC 4 Input 4 Output TSSOP-14 40 uA 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 1.35 mA 4.5 V 5.5 V 75 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Buffers & Line Drivers QUAD NONINVERTING BUFFER 2.173In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC 4 Input 4 Output Non-Inverting SOIC-14 7.8 mA 160 uA 2 V 6 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers TRIPLE BUFFER 3.355In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NL37W 3 Input 3 Output US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 100 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Buffers & Line Drivers Octal Bus Buffer/Line Driver 952In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 1.35 mA 4.5 V 5.5 V 75 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Buffers & Line Drivers QUAD 3-STATE BUFFER 2.194In Stock
5.000Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

HCT 4 Input 4 Output Non-Inverting TSSOP-14 6 mA 80 uA 4.5 V 5.5 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape