Buffers & Line Drivers

Results: 4.337
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-SN74AHC16244DL 2.434In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AHC 16 Input 16 Output Non-Inverting SSOP-48 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1.457In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 5 mA 4.5 V 5.5 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bufr Drvr 2.776In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUCH 8 Input 8 Output Non-Inverting VQFN-20 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo Pwr Sngl Bffr/Drv r A 595-SN74AUP1G24 A 595-SN74AUP1G240DBVT 11.118In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUP 1 Input 1 Output Inverting SOT-23-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver A 595-SN74BCT760DW A A 595-SN74BCT760DW 2.286In Stock
Min.: 1
Mult.: 1
Reel: 2.000

BCT 8 Input 8 Output Non-Inverting SOIC-20 - 100 uA 64 mA 48 mA 4.5 V 5.5 V 76 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 6-ch 2-V to 6-V low power in 5.717In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCS 6 Input 6 Output Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QuadBusBffrGt A 595- SN74LV125ATPWT A 59 A 595-SN74LV125ATPWT 23.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LV 4 Input 4 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74LV244APWR 3.377In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LV 8 Input 8 Output Non-Inverting TSSOP-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Driver A 595-SN74LVC06APWT A 595-SN74LVC06APWT 5.866In Stock
Min.: 1
Mult.: 1

LVC 6 Input 6 Output Inverting TSSOP-14 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output ALT ALT 595-SN74LVC244ADBR 3.167In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVC540APWT 8.753In Stock
Min.: 1
Mult.: 1

LVC 8 Input 3 Output Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Differential broadba nd PLC and HPLC lin 2.534In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Input 2 Output Inverting, Non-Inverting VQFN-16 - 338 mA 338 mA 1.5 mA 8 V 32 V 23 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers Ultra High Speed 1:4 CML Fanout Buffer/Translator 823In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Input 4 Output Non-Inverting MLF-16 2.375 V, 3 V 2.625 V, 3.6 V 150 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers 2.5V/3.3V/5V Ultra-small 1:2 LVPECL Fanout Buffer 2.650In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Input 2 Output Non-Inverting MLF-8 +/- 3 V +/- 5.5 V 30 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 20bit 2.181In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALVCH 20 Input 20 Output Non-Inverting TSSOP-56 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr ALT 59 ALT 595-AM26LV31EIRGYR 5.418In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LV 4 Input 4 Output Non-Inverting VQFN-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A A 595-CD74HC541PW 6.331In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers TR SCHMITT-TRIGGER B UFFER A 595-SN74LVC A 595-SN74LVC3G17DCTR 3.535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 3 Input 3 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1.653In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Line Dr iver A 595-SN74AS75 A 595-SN74AS757DW 1.907In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AS 8 Input 8 Output Non-Inverting SOIC-20 - 100 uA 64 mA 61 mA 4.5 V 5.5 V 95 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Triple Buf fer Gate 44.665In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 3 Input 3 Output Non-Inverting X2SON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Trpl Buffer G ate 10.890In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 3 Input 3 Output Non-Inverting UQFN-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive hex buffe rs and line drivers 3.842In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output 7.093In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LS 6 Input 6 Output Inverting SSOP-14 8 mA 18 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Buffer/ Driver 11.117In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.5 V 5.5 V 60 mA 0 C + 70 C SMD/SMT Tube