Texas Instruments Bus Transceivers

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADWR A 595-SN74ABT646ADWR 24In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trans ALT 595-SN74ABT646ADW AL ALT 595-SN74ABT646ADW 364In Stock
Min.: 1
Mult.: 1

3-State ABT 1 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646DWR A 595-SN74ABT646DWR 99In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 7.4 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74ABT646PW A 5 A 595-SN74ABT646PW 442In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 8 Circuit 7.4 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 8bit Octal 225In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 4.6 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 37842 Bit Parity Bus 320In Stock
Min.: 1
Mult.: 1

3-State ABT 1 Circuit 5.3 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Parity Bus A 595-SN7 4ABT853DWR A 595-SN A 595-SN74ABT853DWR 45In Stock
Min.: 1
Mult.: 1

3-State ABT 1 Circuit 5.3 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16-bit Incident-Wave Switching Bus Trncv A 595-SN74ABTE16245DLR 55In Stock
Min.: 1
Mult.: 1

3-State ABTE 2 Circuit 4.7 ns SSOP-48 ETL TTL 90 mA - 60 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Auto Cat Octal Bus T rncvr w/ 3 St Otpt A 595-SN74AHC245QPWRG4 1.390In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 10In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus A 595-SN74 ALS652ADWR A 595-SN A 595-SN74ALS652ADWR 55In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVC245DWR 859In Stock
Min.: 1
Mult.: 1

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Registered 41In Stock
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 8.2 ns SOIC-24 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74LVC543ADWR A 595-SN74LVC543ADWR 331In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus 174In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.8 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 10bit Bus 314In Stock
Min.: 1
Mult.: 1

3-State LVC 1 Circuit 6.4 ns at 3.3 V SOIC-24 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit 308In Stock
Min.: 1
Mult.: 1

3-State LVCH 2 Circuit 7.3 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVCR16224 A 595-SN74LVCR16224DLR 294In Stock
Min.: 1
Mult.: 1

3-State LVCR 2 Circuit 8.5 ns SSOP-48 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 151In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCR 8 Circuit 7.5 ns SOIC-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 97In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCZ 8 Circuit 6.3 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3V ABT Octal Reg T rncvr W/3-St Otpt R R 595-SN74LVTH543DW 325In Stock
Min.: 1
Mult.: 1

3-State LVT 8 Circuit 3.3 ns SOIC-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SN74LVTH16646 A 595-SN74LVTH16646DLR 186In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 4.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 1.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVTH 8 Circuit 5.1 ns TVSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT Octal A 595-SN74LVTH543DWR A 595-SN74LVTH543DWR 252In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 2.5 ns SOIC-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3V ABT Octal Reg T rncvr W/3-St Otpt A A 595-SN74LVTH543PWR 247In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 2.5 ns TSSOP-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube