CA Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 1.603In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 8 Circuit 4 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 27.064In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State FCT 4.6 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bus Transceiver 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State VHCT 5.4 ns SOIC-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADWR A 595-SN74LVC245ADWR 23.397In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Octal GP Int Bus A 5 95-SN75160BDWR A 59 A 595-SN75160BDWR 9.959In Stock
Min.: 1
Mult.: 1

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus ALT 595-SN 75ALS160DW ALT 595- ALT 595-SN75ALS160DW 7.732In Stock
Min.: 1
Mult.: 1

3-State/Open Collector ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SNLVTH16245AD A 595-SNLVTH16245ADLR 21.182In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus A 595-SN75 ALS162DWR A 595-SN7 A 595-SN75ALS162DWR 4.308In Stock
Min.: 1
Mult.: 1

3-State ALS 20 ns SOIC-24 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Toshiba Bus Transceivers CMOS logic IC series 64.049In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 1 Circuit 10 ns SOIC-20 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AHCT TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F VHS TSSOP 20 CMOS LOGIC IC 36.261In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHCT 8 Circuit 4.9 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT815-1 BUS TRANSCEIVER 1.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVC DHVQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHC245PW/SOT360/TSSOP20 103.592In Stock
Min.: 1
Mult.: 1
Reel: 2.500

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Low Voltage CMOS Logic IC Series 119.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LCX 8 Circuit 7 ns at 3.3 V TSSOP-20 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC Series 153.829In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHCT 8 Circuit 5.4 ns at 5 V TSSOP-20 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 8-Bit 4.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State FCT 8 Circuit 7 ns QSOP-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-SN74ABT16543DL A A 595-SN74ABT16543DL 1.936In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ABT 2 Circuit 4.4 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 4.772In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 8 Circuit 3.9 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALS245ADW A 595-SN74ALS245ADW 2.466In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcr 5.833In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LV 15.9 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVC16245A A 595-SN74LVC16245ADLR 10.094In Stock
Min.: 1
Mult.: 1

3-State LVC 2 Circuit 4 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers 16bit Bus 2.242In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCZ 2 Circuit 4 ns TVSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74ACT245M A A 595-CD74ACT245M 4.503In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 8 Circuit 10 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 2.405In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 2 Circuit 4.5 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 8-Bit 2.283In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State FCT 8 Circuit 6.5 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel