Counter Shift Registers

Results: 818
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT 2.470In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Parallel 8 Circuit 8 bit SOIC-14 LV TTL 2 Parallel 25 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D-Q100/SOT109/SO16 2.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 14-Stage Binary Counter/Oscillator 2.282In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Binary Up 14 Circuit 14 bit TSSOP-16 HC CMOS 1 170 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 5.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCS Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register 2.465In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Parallel 1 Circuit 8 bit SOIC-14 HC CMOS 2 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Eight-bit shift regi sters with Schmitt- 5.286In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Storage Register Serial to Parallel 1 Circuit 8 bit SOT-23-THIN-16 HCS 5 Push-Pull 19 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER 750In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-20 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Tube
Nexperia Counter Shift Registers SOT403-1 SHIFT REGISTER 8-BIT 2.366In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT TTL 8 23 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595PW-Q100/SOT403/TSSOP16 57In Stock
5.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT402-1 SHIFT REGISTER 8-BIT 26In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-14 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V 1.037In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Circuit TSSOP-16 AHCT CMOS 1 4.1 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 653In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 AHCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT403-1 SHIFT REGISTER 8-BIT 2.472In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV TTL 8 Serial 11 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594APW-Q100/SOT403/TSSOP1 3.169In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LVC Shift Register 1 7 ns 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Counter Shift Registers 8bit Srial to Prll 1.381In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Parallel 1 Circuit 8 bit SSOP-14 CMOS 1 100 ns 2.4 V 5.5 V - 25 C + 85 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 3-18V 1-64 Bit Variable Shift 1.510In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Serial to Serial 7 Circuit 64 bit SOIC-Wide-16 MC14 CMOS 2 600 ns, 260 ns, 180 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 5V Synchronous Presettable Binary 2.795In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Binary Up 1 Circuit 4 bit SOIC-16 74ACT CMOS 4 11 ns 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Octal 4-Stage 3.216In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Octal Up 1 Circuit 4 bit SOIC-16 14022 CMOS 1 1000 ns, 460 ns, 350 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers TSSOP16 COUNTER SHIFT REGISTER 9.464In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Octal Down Counter 1 Circuit 8 bit TSSOP-16 74VHC CMOS 1 Parallel 4.5 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8BIT 3-STATE OUTPUTS 4.160In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 VHC CMOS 1 3-State 16.5 ns, 10.2 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V 1.899In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Parallel Load Shift Serial/Parallel to Serial 1 Circuit 8 bit SOP-16 HC CMOS 8 Serial 15 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V/5V ECL 9-Bit Shift 222In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 3 Circuit 9 bit LQFP-32 100 ECL 2 / 10 0.8 ns 3 V 5.5 V - 40 C + 85 C Tray
Texas Instruments SN74HCT165QPWRQ1
Texas Instruments Counter Shift Registers Automotive 8-bit par allel load shift re 3.402In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCT Reel, Cut Tape, MouseReel
Texas Instruments SN74HCT165PWR
Texas Instruments Counter Shift Registers 8-bit parallel-in/se rial-out shift regi 3.354In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-in shift Regi ster 25In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 8 Circuit 16 bit SOIC-24 LS Bipolar 3 / 1 3-State 40 ns 4.75 V 5.25 V 0 C + 70 C Tube