Toshiba Flip-Flops

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


Toshiba Flip-Flops Pb-F LCX TSSOP 20 CMOS LOGIC 45.748In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX Reel, Cut Tape, MouseReel


Toshiba Flip-Flops Pb-F LCX TSSOP 20 CMOS LOGIC 56.424In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 237.063In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 8 Circuit TSSOP-20 7.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 90.786In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHCT 8 Circuit 3-State TSSOP-20 TTL 5.6 ns at 5 V - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Pb-F VHS TSSOP 20 CMOS LOGIC 3.298In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 8 Circuit 3-State TSSOP-20 7.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Pb-F VHS TSSOP 20 CMOS LOGIC 6.825In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHCT 8 Circuit 3-State TSSOP-20 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 61.283In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 8 Circuit 3-State TSSOP-20 Clock 7.1 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 32.973In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Low Voltage CMOS Logic IC Series 52.304In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LCX 8 Circuit 3-State TSSOP-20 Clock 8.5 ns at 3.3 V - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 29.237In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 2 Circuit TSSOP-14 6.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops 74HC CMOS logic IC series 6V 16 pins 2.001In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit SOIC-16 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 6.2ns 24mA 4.5 to 5.5V 1.282In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS 74ACT 1 Circuit 3-State TSSOP-20 Clock Non-Inverting 6.2 ns - 75 mA 75 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops 74HC CMOS logic IC series 6V 20 pins 2.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS HC 1 Circuit SOIC-20 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops 74HC CMOS logic IC series 5.5V 16 pins 1.259In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HCT 1 Circuit SOIC-16 22 ns at 4.5 V 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops 74HC CMOS logic IC series 6V 20 pins 5.153In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS HC 1 Circuit 3-State SOIC-20 Clock 17 ns at 6 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops L-MOS LOGIC (SHS) 14.184In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WZ Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Pb-F CMOS LOGIC IC SERIES SOIC14 AND Gate 3.727In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 4 Circuit SOIC-16 16 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel


Toshiba Flip-Flops Pb-F CMOS LOGIC IC SERIES SOIC16 D-Type Flip-Flop 3.961In Stock
2.500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

HC SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops SOIC-16 MULTPLXR/DEMULTPLXR 5.464In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCT SOIC-16 Reel, Cut Tape, MouseReel
Toshiba Flip-Flops L-MOS Vcc=2-6V D-Type Flip Flop 25.376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS W 1 Circuit LSTTL SSOP-8 CMOS 26 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops CMOS Logic IC 6.5ns 24mA 2.0 to 5.5V 2.044In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AC Reel, Cut Tape, MouseReel

Toshiba Flip-Flops 74HC CMOS logic IC series 6V 16 pins 525In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit SOIC-16 15 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65-3.6V 4.544In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Pb-F LCX TSSOP 14 CMOS LOGIC 900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS 16-Bit Bus Buffer (3-State) 709In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop 74LCX 2 Circuit CMOS TSSOP-14 CMOS 22 ns 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel