CD74ACT174 Series Flip-Flops

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Hex 1.962In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 7 Circuit CMOS PDIP-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex w/Reset A 595-CD 74ACT174M A 595-CD74ACT174M 2.263In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop ACT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop 6 Circuit Single Rail WQFN-16 CMOS - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Hex Flip Flop ACT 6 Circuit Push Pull TSSOP-16 CMOS - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Hex D-Type Flip-Flop ALT 595-CD74ACT174M ALT 595-CD74ACT174M96 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

CMOS ACT 1 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel