Inverters

Results: 1.764
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Inverters Unbuffered Inverter 4.301In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Circuit NC7SU CMOS UDFN-6 6 V 2 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Inverters Hex Inverter 2 to 5V 8mA at VCC 4.5V 1.852In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AHC Reel, Cut Tape, MouseReel

Diodes Incorporated Inverters Single Gate Open Out 1.40 to 5.5V 32mA 1.289In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVCE Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT04D-Q100/SOT108/SO14 4.965In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCT SOIC-14 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT14BQ-Q100/SOT762/DHVQFN14 30In Stock
18.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

HCT DHVQFN-14 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC3G06DP/SOT505/TSSOP8 3.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC TSSOP-8 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters SINGLE INVERTER SCHMITT 142In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Circuit 74HVC CMOS UDFN-6 5.5 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AUP1G06GS/SOT1202/X2SON6 1.283In Stock
Min.: 1
Mult.: 1
Reel: 5.000

6 Circuit AUP XSON-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT14PW-Q100/SOT402/TSSOP14 551In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit HCT Inverter TSSOP-14 5.5 V 4.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC3G06GS/SOT1203/X2SON8 10.034In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 Circuit LVC XSON-8 6.5 V - 500 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AUP1GU04GM/SOT886/XSON6 5.424In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Circuit AUP CMOS XSON-6 3.6 V 800 mV + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC05BQ/SOT762/DHVQFN14 11.321In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6 Circuit HC CMOS DHVQFN-14 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Inverters 2-6V CMOS Hex Unbuffered 9.679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit HCU CMOS SOIC-14 6 V 2 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Hex Inverter 30ns 10V 6.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit HCF Hex Inverter SOIC-14 20 V 3 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters LVC 2 Gates LOGIC 9.849In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC SOT-26-6 SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Inverters TTL LEVEL INPUT SCHMITT INVERTER 26.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Circuit SET SSOP5-P-0.65A 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Inverters UHS Invert w Schmitt 13.575In Stock
Min.: 1
Mult.: 1
Reel: 5.000

TinyLogic UHS Inverter UDFN-6 6 V - 500 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Inverters L-MOS LVP series Inverter Inverter VCC: 0.9-3.6V 16.150In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Circuit LVP CMOS SOT-953-5 3.6 V 900 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Inverters L-MOS LOGIC (VHS) 11.661In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WH Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex Schmitt-Trigger 7.142In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 Circuit ALVC CMOS TVSOP-14 3.6 V 2.3 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Inverters 2-6V CMOS Hex Open Drain 3.683In Stock
Min.: 1
Mult.: 1

6 Circuit AC CMOS SOIC-14 6 V 2 V - 40 C + 85 C SMD/SMT Tube

onsemi Inverters IC HEX INV W OD OUT 3.667In Stock
Min.: 1
Mult.: 1

6 Circuit HC Hex Inverter SOIC-14 6 V 2 V - 55 C + 125 C SMD/SMT Tube
onsemi Inverters Unbuffered Inverter 5.177In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Circuit NC7SP CMOS UDFN-6 3.6 V 900 mV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Dual 3.602In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Circuit LVC Inverting DSBGA-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Inverters TTL LEVEL INPUT INVERTER L-MOS 19.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Circuit SET SOT-25-5 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel