onsemi Latches

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches Octal D Latch with 3-State Output 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch VHCT 8 Lines SOIC-Wide-20 Non-Inverting 7.7 ns 1.35 uA 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 85 C Reel, Cut Tape
onsemi Latches 3-18V Quad R-S 76.440In Stock
Min.: 1
Mult.: 1
Reel: 2.500

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 13.911In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch 74VHC 8 Circuit 8 Line TSSOP-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 3.3 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 35.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Buffer w/3 State Outupts 12.789In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Buffer/Line Driver 74ACT 8 Circuit 3 Line TSSOP-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH OCTAL 3ST 3.749In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 16-Bit Trans Latch 1.835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch 74LC 2 Circuit 3 Line TSSOP-48 Non-Inverting 5.9 ns at 2.7 V, 5.4 ns at 3.3 V 20 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V CMOS Addressable 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch 74VHC 1 Circuit 8 Line SOIC-16 Non-Inverting 16 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 5.560In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal Transparent 655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch 74VHC 8 Circuit 3 Line SOIC-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal Transparent 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch LVX 8 Circuit 3 Line SOIC-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch 74VHCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V CMOST 16-Bit Transparent 2.375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 4.989In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 3.644In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent 1.834In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch 74VHCT 8 Circuit 3 Line SOIC-WB-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS NINVRTR OCTAL 2.994In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LVX 1 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches IC MULTIPLEXER 3ST 8INPUT 1.952In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS MC74 1 Circuit 8 Output SOIC-16 Non-Inverting 150 ns 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape
onsemi Latches OCTAL 3-STATE TRANSCEIVER 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LSTTL 74HCT 8 Lines SOIC-20 Non-Inverting 45 ns 160 uA 7.8 mA - 7.8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape
onsemi Latches 3-STATE Oct D Latch 4.468In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Transparent Non-Inverting 20.252In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 125 ns at 2 V, 80 ns at 3 V, 25 ns at 4.5 V, 21 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal D-Type Non-Inverting 3.896In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Trans Latch 3.080In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Trans Latch 337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch LVX 8 Circuit 8 Line TSSOP-20 Non-Inverting 18.5 ns at 2.7 V, 13.2 ns at 3.3 V 4 uA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Latch 1.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Octal Latch LVX 8 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel