Interface IC's Latches

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches 20bit Bus Interface 1.129In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ALVCH 2 Circuit 3 Line TSSOP-56 Non-Inverting 4.7 ns, 3.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Interface A 59 5-SN74LVC841APW A 5 A 595-SN74LVC841APW 1.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 3 Line TSSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Interface 337In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 3 Line SOIC-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 20bit Bus Interface A 595-74ALVCH16841DL A 595-74ALVCH16841DLR 113In Stock
Min.: 1
Mult.: 1

True ALVCH 2 Circuit 1 Line SSOP-56 Non-Inverting 4.7 ns, 3.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 3 St 20bit Bus-Int D A 595-SN74ABT162841 A 595-SN74ABT162841DLR 126In Stock
Min.: 1
Mult.: 1

Bus Interface D-Type Latch ABT 2 Circuit 3 Line SSOP-56 Non-Inverting 5.3 ns 89 mA 32 mA - 12 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches 10bit Interface Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 3 Line SSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 20bit Bus Interface Non-Stocked Lead-Time 12 Weeks
Min.: 640
Mult.: 20

D-Type Latch ALVCH 2 Circuit 3 Line SSOP-56 Non-Inverting 5.2 ns, 4.3 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 20bit Bus Interface Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

D-Type Latch ALVCH 2 Circuit 3 Line TSSOP-56 Non-Inverting 5.2 ns, 4.3 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 9B Bus Interface DTy pe Latches A 595-SN A 595-SN74ALS843DW Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True ALS 1 Circuit 9 Line SOIC-24 Non-Inverting 18 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments Latches 20B Bus Interface DT ype Latch A 595-SN7 A 595-SN74ALVCH16841DL Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

True ALVCH 20 Circuit 20 Line SSOP-56 Non-Inverting 4.7 ns, 3.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 10B Bus Interface DT ype Latch A 595-SN7 A 595-SN74LVC841APWR Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 60

Monostable Multivibrator LVC 10 Circuit 10 Line TSSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 10B Bus Interface DT ype Latches Non-Stocked Lead-Time 12 Weeks
Min.: 150
Mult.: 25

True ALS 1 Circuit 10 Line SOIC-24 Non-Inverting 13 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches 3 St 20bit Bus-Int D Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Bus Interface D-Type Latch ABT 8 Circuit 1 Line TSSOP-56 Non-Inverting 5.3 ns 89 mA 32 mA - 12 mA 4.5 V 5.5 V - 40 C + 85 C Reel